
United Chemi-Con's APSF160ELL331MH08S is a 330uF ceramic capacitor with a radial package and through hole mount. It has a capacitance tolerance of 20% and an ESR of 13mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
United Chemi-Con APSF160ELL331MH08S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 13mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSF160ELL331MH08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
