This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 16V. It operates within a temperature range of -55C to 105C. The capacitor is designed for through-hole mounting and features a polarized polarity.
United Chemi-Con APSF160ETD271MH08S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | PSF |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con APSF160ETD271MH08S to view detailed technical specifications.
No datasheet is available for this part.