United Chemi-Con APSF2R0ELL102MF08S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 5.9A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSF2R0ELL102MF08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.