
Conductive polymer aluminum solid capacitors offer 560µF capacitance with a 20% tolerance and 16V DC rated voltage. Featuring a low 14mΩ ESR and 105°C maximum operating temperature, these radial, through-hole mounted components are ideal for demanding applications. The 8mm diameter, 11.5mm height, and 3.5mm lead pitch ensure compatibility with standard PCB layouts, while a 4.97A ripple current capability and 5000-hour life rating provide robust performance. RoHS compliant and packaged in bulk, these capacitors are designed for reliable operation across a -55°C to 105°C temperature range.
United Chemi-Con APSG160ELL561MHB5S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.97A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSG160ELL561MHB5S to view detailed technical specifications.
No datasheet is available for this part.