Polarized aluminum electrolytic capacitor with 120µF capacitance and 20% tolerance, rated for 20V DC. Features a radial package with a 2.5mm lead pitch and 0.45mm lead diameter, designed for through-hole mounting. Offers a low ESR of 20mΩ at 100MHz, a dissipation factor of 0.12%, and a ripple current capability of 3.2A. Operates across a wide temperature range from -55°C to +105°C with a rated life of 2000 hours.
United Chemi-Con APSG200ELL121MF05S technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.2A |
| Series | NPCAP™-PSG |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSG200ELL121MF05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.