United Chemi-Con APSJ2R5ELL561MF08S technical specifications.
| Capacitance | 560uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.0045Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6200mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 20000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con APSJ2R5ELL561MF08S to view detailed technical specifications.
No datasheet is available for this part.