
Radial aluminum electrolytic capacitor, polarized, with 560µF capacitance and 2.5V DC rated voltage. Features 7mΩ ESR at 100MHz, 4.35A ripple current, and a dissipation factor of 0.1%. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting with tin-plated leads and 2mm lead pitch. RoHS compliant.
United Chemi-Con APSK2R5ELL561ME08S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.35A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSK |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSK2R5ELL561ME08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.