United Chemi-Con APXA100ARA471MJC0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con APXA100ARA471MJC0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.