United Chemi-Con APXA100ARA4R7MD55G technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA100ARA4R7MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.