United Chemi-Con APXA160ARA181MHC0S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | APXA(16V) |
| Height | 12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con APXA160ARA181MHC0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.