
United Chemi-Con APXA200ARA220MF55S technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Height - Seated (Max) | 0.205inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.65A |
| Series | NPCAP™-PXA |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA200ARA220MF55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.