
Polarized aluminum electrolytic capacitor with 47µF capacitance and 20V DC rating. Features 20% tolerance, 45mΩ ESR at 100MHz, and 2A ripple current. Designed for surface mount applications with a cylindrical radial construction and tin plating. Operating temperature range from -55°C to 105°C, with a 2000-hour life expectancy.
United Chemi-Con APXA200ARA470MH70G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 6.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA200ARA470MH70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.