United Chemi-Con APXA250ARA390MJ80G technical specifications.
| Capacitance | 39uF |
| ESR (Equivalent Series Resistance) | 45mR |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA250ARA390MJ80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.