
United Chemi-Con APXA6R3ARA101ME60G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 126uA |
| Length | 5.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA6R3ARA101ME60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
