United Chemi-Con APXA6R3ARA221MJ80G technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA6R3ARA221MJ80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.