
Surface mount aluminum polymer electrolytic capacitor with 470µF capacitance and 6.3V voltage rating. Features 12mΩ ESR at 100MHz, 4.77A ripple current, and a 12% dissipation factor. Operates across a -55°C to 105°C temperature range. Cylindrical construction with tin plating and straight lead/base style.
United Chemi-Con APXA6R3ARA471MHC0G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.77A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA6R3ARA471MHC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
