
United Chemi-Con APXC2R5ARA271MF60G technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXC2R5ARA271MF60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.