
United Chemi-Con APXC6R3ARA101ME60G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.78A |
| Ripple Current (AC) | 1.78A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXC6R3ARA101ME60G to view detailed technical specifications.
No datasheet is available for this part.