United Chemi-Con APXD100ARA331MJ80G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 660uA |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXD100ARA331MJ80G to view detailed technical specifications.
No datasheet is available for this part.