Polarized aluminum electrolytic capacitor with 150µF capacitance and 10V DC rating. Features a 20% tolerance, 21mΩ ESR, and 2.88A ripple current. Operating temperature range from -55°C to 105°C. Radial construction with SMD/SMT termination, measuring 6.3mm diameter and 7.7mm length. Lead-free and RoHS compliant.
United Chemi-Con APXE100ARA151MF80G technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 6.6mm |
| Height - Seated (Max) | 0.303inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 300uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE100ARA151MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.