This 10V 390uF aluminum electrolytic capacitor features a polarized design and operates within a temperature range of -55 to 105 degrees Celsius. It measures 9mm in width and length, with a height of 10mm. The capacitor is designed for surface mount applications.
United Chemi-Con APXE100ARA391MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | APXE(10 VOLT) |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con APXE100ARA391MHA0G to view detailed technical specifications.
No datasheet is available for this part.