
Radial aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 2.7A ripple current, 24mΩ ESR at 100MHz, and a dissipation factor of 0.12%. Constructed with a cylindrical aluminum dielectric and tin contact plating, this RoHS compliant component operates from -55°C to 105°C with a 2000-hour life rating. Surface mountable with straight leads, it is supplied on tape and reel.
United Chemi-Con APXE160ARA101MF80G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 320uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA101MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
