
Radial aluminum electrolytic capacitor with 120µF capacitance and 16V DC rated voltage. Features 24mΩ ESR at 100MHz, 3.01A ripple current, and 384µA leakage current. Operates from -55°C to 105°C with a 20% tolerance. Cylindrical construction with tin contact plating, suitable for surface mount applications. RoHS compliant with 2000 hours of life at rated conditions.
United Chemi-Con APXE160ARA121MH70G technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.264inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 384uA |
| Length | 6.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.024R |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA121MH70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
