
150µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features 22mΩ ESR, 480µA leakage current, and 3.15A ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. Radial package with 3.1mm lead pitch, 1.1mm lead diameter, and 8mm diameter. Surface mount termination in tape and reel packaging.
United Chemi-Con APXE160ARA151MH80G technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 8.3mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 480uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA151MH80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
