
180µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features 18mΩ ESR, 3.89A ripple current, and 576µA leakage current. Operating temperature range from -55°C to 105°C, with a 2000-hour life rating. Radial package with 8mm diameter, 8.3mm height, 10mm length, and 8.3mm width. SMD/SMT termination, suitable for surface mount applications.
United Chemi-Con APXE160ARA181MHA0G technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 8.3mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 576uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.89A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA181MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
