
Polarized aluminum electrolytic capacitor with 33µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 35mΩ ESR, and 2.07A ripple current capability. Operates across a -55°C to 105°C temperature range with a 2000-hour life rating. Supplied in a radial, cylindrical package with SMD/SMT termination, measuring 5mm in diameter and 5.3mm in height, suitable for tape and reel packaging.
United Chemi-Con APXE160ARA330ME61G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 5.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.4mm |
| Leakage Current | 105uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.07A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA330ME61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
