Radial aluminum electrolytic capacitor with 330µF capacitance and 16V DC rated voltage. Features 20% tolerance, 16mΩ ESR, and 4.35A ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Supplied in tape and reel packaging with SMD/SMT termination.
United Chemi-Con APXE160ARA331MJA0G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 10.3mm |
| Height - Seated (Max) | 0.406inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 1.05mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.35A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA331MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.