
Polarized aluminum electrolytic capacitor with 39µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 35mΩ ESR, and 2.07A ripple current. Designed for surface mount applications with a radial package, cylindrical construction, and 1.4mm lead pitch. Operates across a -55°C to 105°C temperature range.
United Chemi-Con APXE160ARA390ME61G technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 5.3mm |
| Height - Seated (Max) | 0.228inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.4mm |
| Leakage Current | 124uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.07A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA390ME61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
