
16V, 82µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.7mm length, and 6.6mm width radial package for surface mounting. Offers 24mΩ ESR, 2.7A ripple current, and a leakage current of 262µA at 16V DC. Rated for operation from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant.
United Chemi-Con APXE160ARA820MF80G technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 6.6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.9mm |
| Leakage Current | 262uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.024R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA820MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.