
United Chemi-Con APXE2R5ARA821MH80G technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.31inch |
| Lead Free | Lead Free |
| Leakage Current | 410uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 4.26A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE2R5ARA821MH80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.