
**820µF 2.5VDC Polymer Aluminum Electrolytic Capacitor** with 20% tolerance. Features low ESR of 9mΩ and high ripple current capability of 5.4A. Operates from -55°C to 105°C with a rated life of 2000 hours at maximum temperature. Surface mountable in an 8x12mm cylindrical package, this RoHS compliant component is supplied on tape and reel.
United Chemi-Con APXE2R5ARA821MHC0G technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.472inch |
| Leakage Current | 410uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE2R5ARA821MHC0G to view detailed technical specifications.
No datasheet is available for this part.