United Chemi-Con APXE4R0ARA182MJC0G technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9mR |
| Height - Seated (Max) | 0.48inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE4R0ARA182MJC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.