Polarized aluminum electrolytic capacitor with 270µF capacitance and 4V DC voltage rating. Features 20% tolerance, 15mΩ ESR, and 3.16A ripple current capability. Operates across a -55°C to 105°C temperature range with a 216µA leakage current. Surface mount radial package with cylindrical construction, measuring 6.6mm in height, length, and width. RoHS compliant with 2000 hours of life expectancy.
United Chemi-Con APXE4R0ARA271MF61G technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 6.6mm |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 216uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 3.16A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE4R0ARA271MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.