
220µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features 15mΩ ESR, 277µA leakage current, and 3.16A ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount radial package with 1.9mm lead pitch and 0.8mm lead diameter. RoHS compliant and lead-free.
United Chemi-Con APXE6R3ARA221MF61G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 6.6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 277uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.16A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE6R3ARA221MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.