
Aluminum electrolytic capacitor, polarized, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 8mm diameter, 8.3mm height, and 7.7mm length in a cylindrical radial package. Offers 3.95A ripple current, 13mΩ ESR, and 592µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount termination on tape and reel packaging.
United Chemi-Con APXE6R3ARA471MH80G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 8.3mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 592uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.95A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE6R3ARA471MH80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
