
Radial aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rating. Features 20% tolerance, 10mΩ ESR at 100MHz, and 3.9A ripple current. Operates from -55°C to 105°C with a leakage current of 700µA. Surface mount termination with tin plating, supplied in tape and reel packaging.
United Chemi-Con APXF6R3ARA331MF61G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 700uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXF6R3ARA331MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
