
Polarized aluminum electrolytic capacitor with 120µF capacitance and 20V DC rating. Features 20% tolerance, 25mΩ ESR at 100MHz, and 3.2A ripple current. Operates from -55°C to 105°C with a leakage current of 480µA. Supplied in a radial package with tin plating, suitable for surface mount applications.
United Chemi-Con APXG200ARA121MF61G technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 480uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXG |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXG200ARA121MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.