United Chemi-Con APXG250ARA151MJ80G technical specifications.
| Capacitance | 150uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3400mA |
| Leakage Current | 750@2MinuA |
| Lifetime | 15000h |
| Size | 10 X 7.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con APXG250ARA151MJ80G to view detailed technical specifications.
No datasheet is available for this part.