Polarized aluminum electrolytic capacitor with 330µF capacitance and 10V DC rating. Features 20% tolerance, 30mΩ ESR, and 3.7A ripple current. Designed for surface mount applications with a radial, cylindrical construction, measuring 10mm diameter and 7.7mm height. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
United Chemi-Con APXH100ARA331MJ80G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXH100ARA331MJ80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.