
Polarized aluminum electrolytic capacitor featuring 82µF capacitance and 16V DC rated voltage. Offers 20% tolerance, 40mΩ ESR, and a ripple current of 830mA at 105°C, with a maximum ripple current of 2.7A. Designed with a cylindrical radial construction, measuring 8mm diameter, 6.7mm height, 9mm length, and 8.3mm width. Rated for 1000 hours of life at 125°C, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
United Chemi-Con APXH160ARA820MH70G technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 6.7mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 830mA |
| Ripple Current (AC) | 2.7A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXH160ARA820MH70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
