
United Chemi-Con APXH200ARA220MF60G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXH200ARA220MF60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.