Polarized aluminum electrolytic capacitor, 82µF capacitance, 20V DC rated voltage, 20% tolerance. Features 45mΩ ESR at 100MHz, 2.4A ripple current, and 12% dissipation factor. Radial construction with tin contact plating, housed in a cylindrical package suitable for surface mount applications. Operating temperature range from -55°C to 125°C.
United Chemi-Con APXH200ARA820MJ80G technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXH200ARA820MJ80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.