
Polarized aluminum electrolytic capacitor, 220µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 30mΩ ESR at 100MHz, 3.02A ripple current, and a 12% dissipation factor. Radial package with tin contact plating, designed for surface mount applications. Operating temperature range from -55°C to 125°C.
United Chemi-Con APXH6R3ARA221MH70G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 6.7mm |
| Height - Seated (Max) | 0.264inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 3.02A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXH6R3ARA221MH70G to view detailed technical specifications.
No datasheet is available for this part.