
United Chemi-Con APXK2R5ARA221MF46G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 19mR |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 4.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.78A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXK2R5ARA221MF46G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.