The APXN100ARA121ME61G is a 120uF polymer aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features an ESR of 0.035 and a ripple current of 2000. The capacitor has a leakage current of 700uA at 2 minutes and a lifetime of 5000 hours. It is constructed as a cylindrical surface mount component with a size of 5 x 5.8mm and operates over a temperature range of -55 to 105 degrees Celsius.
United Chemi-Con APXN100ARA121ME61G technical specifications.
| Capacitance | 120uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 700@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 5.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con APXN100ARA121ME61G to view detailed technical specifications.
No datasheet is available for this part.