United Chemi-Con APXN2R5ARA561MF61G technical specifications.
| Capacitance | 560uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2800mA |
| Leakage Current | 700@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 5.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con APXN2R5ARA561MF61G to view detailed technical specifications.
No datasheet is available for this part.