
Conductive polymer aluminum solid capacitor featuring 150µF capacitance and 10V DC rated voltage. Offers 30mΩ ESR at 100MHz and a ripple current of 2.76A. This radial, cylindrical component has a 1000-hour life at 105°C and is RoHS compliant. Designed for surface mount applications with tin contact plating.
United Chemi-Con APXS100ARA151MH70G technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 6.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.76A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXS100ARA151MH70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
