
United Chemi-Con BKME500ELL101MJ20S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BKME500ELL101MJ20S to view detailed technical specifications.
No datasheet is available for this part.