United Chemi-Con BMV-160ADA100ME55G technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.24% |
| Leakage Current | 50mA |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | BMV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BMV-160ADA100ME55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.