United Chemi-Con BMV-160ADA220MF55G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | NON-POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MV-BP |
| Height | 5.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con BMV-160ADA220MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.